Low

1946 - 

Standoff, Nickel Plated, Brass, 4-40, Hex Male-Female, 19.1 mm, Hex Brass Series

1946 - Standoff, Nickel Plated, Brass, 4-40, Hex Male-Female, 19.1 mm, Hex Brass Series

The actual product may differ from image shown

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
1946
Newark Part No.:
89F1978
Product Range
Hex Brass Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Brass
:
-
:
4-40
:
Hex Male-Female
:
19.1mm
:
Hex Brass Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1946 is a 4-40 male to female Hex Standoff made of ASTM-B16 brass with nickel plated finish. It is suitable for PC/104 applications use.

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEYSTONE

Standoff, Brass, 4-40, Hex Male-Female, 19.1 mm, Hex Brass Series

100 in stock

Each

1+ $0.839 100+ $0.784 500+ $0.733 1000+ $0.666

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$69.51 $ 69.51
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $69.51
2 + $63.33
5 + $60.55
10 + $50.35
25 + $45.41
50 + $43.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.