Low

KEYSTONE  1895  Standoff, Clear Iridite Finish, Aluminum, 4-40, Hex Female, 19.05 mm, Hex Aliminium Series

KEYSTONE 1895
KEYSTONE 1895
Technical Data Sheet (205.90KB) EN See all Technical Docs

The actual product may differ from image shown

KEYSTONE 1895
KEYSTONE 1895

 

Product Information

Standoff Material:
Aluminum
Thread Size - Metric:
-
Thread Size - Imperial:
4-40
Standoff Type:
Hex Female
Body Length:
19.05mm
Product Range:
Hex Aliminium Series
External Width:
4.75
Overall Length:
19.05
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Standoff, Clear Iridite Finish, Aluminum, 4-40, Hex Female, 19.05 mm, Hex Aliminium Series

KEYSTONE

207 in stock

Price for: Each

1+ $0.512 100+ $0.479 500+ $0.447 1000+ $0.406

Buy

Standoff, Clear Iridite Finish, Aluminum, 4-40, Hex Female, 19.05 mm, 440-AL-7 Series

RAF ELECTRONIC HARDWARE

0

Price for: Each

500+ $0.342 1000+ $0.325

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.