Low

KEYSTONE  1893  SPACER/STANDOFF, HEX, AL, 4.7MM X 12.7MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEYSTONE
  • Newark Part No.: 62W4939
  • Manufacturer Part No 1893

Product Information


  • External Width: 4.75mm
  • Overall Length: 12.7mm
  • SVHC: No SVHC (16-Dec-2013)
  • Spacer Material: Aluminium
  • Standoff Material: Aluminium
  • Standoff Type: Hex Female
  • Thread Size - Imperial: 4-40
  • Thread Size - Metric: -

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Supplier lead time 21 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $0.359

Buy

Price

Quantity List Price
100 - 499 $0.359
500 - 999 $0.336
1000 - 999999999 $0.305

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
01M9948
1893
Technical Data Sheet}  

1893

KEYSTONE

SPACER/STANDOFF, HEX, AL, 4.7MM X 12.7MM

SPACER/STANDOFF, HEX, AL, 4.7MM X 12.7MM; Standoff Type:Hex Female; Standoff Material:Aluminium; External Width:4.75mm; Overall Length:12.7mm; Thread Size - Metric:-; Thread Size - Imperial:4-40; Body Length:12.7mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

68

1+ $22.64 Promotional price 2+ $22.64 Promotional price 5+ $22.64 Promotional price 10+ $19.40 Promotional price more…

Buy
  • 68 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought