Low

KEYSTONE  1893  Standoff, Clear Iridite Finish, Aluminum, 4-40, Hex Female, 12.7 mm, Hex Aluminum Series

KEYSTONE 1893
KEYSTONE 1893
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
1893
Newark Part No.:
01M9948
Product Range
Hex Aluminum Series
Technical Datasheet:
See all Technical Docs
KEYSTONE 1893
KEYSTONE 1893

The actual product may differ from image shown

Product Overview

The 1893 is a hex female Threaded Standoff made of aluminum body with clear Iridite plated finish.

 

Product Information

Standoff Material:
Aluminum
Thread Size - Metric:
-
Thread Size - Imperial:
4-40
Standoff Type:
Hex Female
Body Length:
12.7mm
Product Range:
Hex Aluminum Series
External Width:
4.75
Overall Length:
12.7
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Standoff, Clear Iridite Finish, Aluminum, 4-40, Hex Female, 12.7 mm, 440-AL-7 Series

RAF ELECTRONIC HARDWARE

175 in stock

Price for: Each

1+ $0.288 100+ $0.261 500+ $0.233 1000+ $0.222

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.