Low

KEYSTONE  1827  Standoff, Clear Iridite Finish, Aluminum, 8-32, Hex Female, 15.875 mm, Hex Aluminum Series

KEYSTONE 1827
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
1827
Newark Part No.:
89F1936
Product Range
Hex Aluminum Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1827 is a 8-32 female Hex Standoff made of ASTM B211 aluminium with clear Iridite finish.

 

Product Information

Standoff Material:
Aluminum
Thread Size - Metric:
-
Thread Size - Imperial:
8-32
Standoff Type:
Hex Female
Body Length:
15.875mm
Product Range:
Hex Aluminum Series
External Width:
6.35
Overall Length:
15.875
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Standoff, Aluminum, 8-32, Hex Female, 15.875 mm, Hex Aluminum Series

KEYSTONE

185 in stock

Price for: Each

1+ $0.451 100+ $0.433 500+ $0.347 1000+ $0.331 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.