Low

KEYSTONE  1657B  STANDOFF

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEYSTONE
  • Newark Part No.: 92F065
  • Manufacturer Part No 1657B

Product Information


  • External Width: 4.75mm
  • Overall Length: 25.4mm
  • SVHC: No SVHC (16-Dec-2013)
  • Spacer Material: Brass
  • Standoff Material: Brass
  • Standoff Type: Round Female
  • Thread Size - Imperial: 4-40
  • Thread Size - Metric: -

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/29/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $0.875

Buy

Price

Quantity List Price
100 - 499 $0.875
500 - 999 $0.817
1000+ $0.742

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
97H7542
1657B

1657B

KEYSTONE

STANDOFF

STANDOFF; Standoff Type:Round Female; Standoff Material:Brass; External Width:4.75mm; Overall Length:25.4mm; Thread Size - Metric:-; Thread Size - Imperial:4-40; Body Diameter:4.7mm; Body Length:25.4mm; Hex Body Size:0.187" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $84.26 2+ $77.04 5+ $73.60 10+ $60.53 more…

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought