Low

KEYSTONE  1474E  SPACER/STANDOFF HEX BRASS 6.4MM X 25.4MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEYSTONE
  • Newark Part No.: 89F2672
  • Manufacturer Part No 1474E

Product Information


  • External Width: 6.35mm
  • Overall Length: 25.4mm
  • SVHC: No SVHC (16-Jun-2014)
  • Spacer Material: Brass
  • Standoff Material: Brass
  • Standoff Type: Hex Female
  • Thread Size - Imperial: 8-32
  • Thread Size - Metric: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/2122
  •  130/2119

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/9/15

Non-Cancelable / Non Returnable

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $82.15

Buy

Price

Quantity List Price
1 - 1 $82.15
2 - 4 $75.11
5 - 9 $71.76
10 - 24 $59.02
25 - 49 $53.99
50+ $51.98

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
93N2173
HTB-8-1000A

HTB-8-1000A

MULTICOMP

SPACER/STANDOFF, BRASS, 6.35MM X 25.4MM

SPACER/STANDOFF, BRASS, 6.35MM X 25.4MM; Standoff Type:Hex Female; Standoff Material:Brass; External Width:6.35mm; Overall Length:25.4mm; Thread Size - Metric:-; Thread Size - Imperial:8-32; Spacer Material:Brass; Spacing Height:1" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1

1+ $48.53 Promotional price 5+ $48.53 Promotional price 10+ $48.53 Promotional price 25+ $48.53 Promotional price more…

Buy

(Available until stock is exhausted)

  • 1 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought