Low

KEYSTONE  1450E  Standoff, Zinc Plated, Brass, 4-40, Hex Female, 25.4 mm, Hex Brass Series

KEYSTONE 1450E
Technical Data Sheet (205.90KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Standoff Material:
Brass
Thread Size - Metric:
-
Thread Size - Imperial:
4-40
Standoff Type:
Hex Female
Body Length:
25.4mm
Product Range:
Hex Brass Series
External Width:
6.35
Overall Length:
25.4
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Standoff, Brass, 4-40, Hex Female, 25.4 mm, Hex Brass Zinc Series

KEYSTONE

194 in stock

Price for: Each

1+ $1.17 10+ $0.945 50+ $0.822 100+ $0.786 More pricing

Buy

Standoff, Brass, 4-40, Hex Female, 25.4 mm, MC Brass Series

MULTICOMP

0

Price for: Pack of 100

10+ $140.80 25+ $134.68 50+ $128.56 100+ $122.44 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.