Low

KEYSTONE  1450C  Standoff, Zinc Plated, Brass, 4-40, Hex Female, 12.7 mm, Hex Brass Series

KEYSTONE 1450C
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
1450C
Newark Part No.:
89F2593
Product Range
Hex Brass Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Standoff Material:
Brass
Thread Size - Metric:
-
Thread Size - Imperial:
4-40
Standoff Type:
Hex Female
Body Length:
12.7mm
Product Range:
Hex Brass Series
External Width:
6.35
Overall Length:
12.7
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Standoff, Zinc Plated, Brass, 4-40, Hex Female, 12.7 mm, Hex Brass Zinc Series

KEYSTONE

22 in stock

Price for: Each

1+ $0.56 100+ $0.523 500+ $0.489 1000+ $0.444

Buy

Standoff, Brass, 4-40, Hex Female, 12.7 mm, MC Brass Series

MULTICOMP

5 in stock

Price for: Pack of 100

1+ $69.16 5+ $66.39 10+ $63.62 25+ $60.86 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.