Low

KEYSTONE  1450A  Standoff, Zinc Plated, Brass, 4-40, Hex Female, 6.35 mm, Hex Brass Series

KEYSTONE 1450A
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
1450A
Newark Part No.:
89F2591
Product Range
Hex Brass Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1450A is a 6.35mm hex Female Stand-off/Spacer, made of brass, 4-40 thread size. Designed according to ASTM-B16 (material) and ASTM B633 (plasting) standards.

 

Product Information

Standoff Material:
Brass
Thread Size - Metric:
-
Thread Size - Imperial:
4-40
Standoff Type:
Hex Female
Body Length:
6.35mm
Product Range:
Hex Brass Series
External Width:
6.35
Overall Length:
6.35
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Standoff, Zinc Plated, Brass, 4-40, Hex Female, 6.35 mm, Hex Brass Zinc Series

KEYSTONE

329 in stock

Price for: Each

1+ $0.386 100+ $0.361 500+ $0.337 1000+ $0.307

Buy

Standoff, Brass, 4-40, Hex Female, 6.35 mm, MC Brass Series

MULTICOMP

11 in stock

Price for: Pack of 100

1+ $23.13 10+ $21.97 25+ $20.82 100+ $19.66

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.