New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

KEYSTONE - 1295 - BATTERY HOLDER, 9V, PANEL

KEYSTONE1295
Image is for illustrative purposes only.
Please refer to product description
KEYSTONE
Manufacturer:
KEYSTONE
Newark Part Number:
58K2754
Manufacturer Part No:
1295

Technical Data Sheet (497.04KB) EN
Technical Data Sheet (497.04KB) EN

Product Information
  • BATTERY HOLDER, 9V, PANEL
  • Battery Sizes Accepted: 9V
  • No. of Batteries: 1
  • Battery Terminals: Lugs
  • Accessory Type: Battery Holder
  • Body Material: Glass Filled Nylon
  • Contact Material: Steel
  • Contact Plating: Nickel
  • No. of Contacts: 2
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1570

Catalog Page/Catalog Number:

1570 / 131

1568 / 130

1576 / 129

Availability

3917 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.02  

  1. Qty

Price

Qty Price
1  - 49 $2.02
50  - 99 $1.92
100  - 499 $1.73
500  - 999 $1.34
1000+  $1.10
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PC1604

DURACELL

BATTERY, ALKALINE MANGANESE DIOXIDE, 9V, 6LR61

Battery Size Code:9V; Battery Voltage:9V; Battery Technology:Alkaline Manganese Dioxide; Battery Terminals:Snap Contact; External Height:46.4mm;

29
Price
For: Box of 12
1+
$26.09
2+
$24.71
4+
$22.91

29 available to ship today
-Ground Delivery Only
UP9VL-1

RAYOVAC

NON-RECHARGEABLE BATTERY, 9V

Battery Size Code:9V; Battery Capacity:1.2Ah; Battery Voltage:9V; Battery Technology:Lithium; Battery Terminals:Snap Contact;

9
Price
For: 1 Each
1+
$18.86
5+
$17.15
10+
$16.01
25+
$14.68
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
9 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(KEYSTONE) OR (Battery Holders) OR (1295)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$18.86