Low

KEYSTONE  1285  TERMINAL, MALE DISCONNECT, 0.187IN, THD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEYSTONE
  • Newark Part No.: 94F227
  • Manufacturer Part No 1285

Product Information


  • Connector Type: Male Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Material: Uninsulated
  • Mounting Hole Dia: 1.2mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: -
  • Stud/Tab Size: 0.187" x 0.02"
  • Tab Size - Imperial: 0.187" x 0.02"
  • Tab Size - Metric: 4.75mm x 0.51mm
  • Terminal Material: Brass
  • Terminal Plating: Tin
  • Termination Method: Through Hole

Find similar products  grouped by common attribute

Availability

Availability:  9

(Available until stock is exhausted)


  • 9 in stock for same day shipping

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.17

Buy

Price

Quantity List Price Your Price
1 - 4 $8.51 Promotional price $5.17
5 - 9 $7.15 Promotional price $5.17
10 - 24 $5.65 Promotional price $4.43
25 - 49 $4.94 Promotional price $4.43
50+ $4.43 Promotional price $4.14

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96M7797
1285

1285

KEYSTONE

TERMINAL, MALE DISCONNECT, 0.187IN, THD

TERMINAL, MALE DISCONNECT, 0.187IN, THD; Mounting Hole Dia:1.2mm; Tab Size - Metric:4.75mm x 0.51mm; Tab Size - Imperial:0.187" x 0.02"; Terminal Material:Brass; Terminal Plating:Tin; Connector Type:Male Disconnect; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

60,044

100+ $0.045 Promotional price 1000+ $0.039 Promotional price 5000+ $0.039 Promotional price 10000+ $0.039 Promotional price

Buy
    Per the manufacturer, more stock expected week of 3/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought