Low

1066 - 

Battery Holder, Coin Cell - 20mm x 1, Through Hole

1066 - Battery Holder, Coin Cell - 20mm x 1, Through Hole
1066 - Battery Holder, Coin Cell - 20mm x 1, Through Hole

The actual product may differ from image shown

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
1066
Newark Part No.:
58K2751
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Coin Cell - 20mm
:
1
:
Through Hole
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1066 is a through hole mount (Vibra-Fit/EZ-Out) 1-way Battery Holder for 2025 and 2032 20mm cell. Plastic construction. Suitable for BR2025, CR2025, DL2025, BR2032, CR2032, ANSI 5003LC, ANSI 5004LC, IEC CR2025 and IEC CR2032 batteries.
  • Battery pop-in from top of compartment applications
  • Finger pressure against leaver will release battery
  • No tools required for battery changes

Applications

Power Management

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11,731 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$1.71 $ 1.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.71
50 + $1.39
100 + $1.33
250 + $1.20
500 + $1.20
1000 + $1.06
2500 + $0.921
5000 + $0.843
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I am trying to replace a BK2032 battery with solder pins welded on with a 20mm space between the holes on the PC board. Will the above holders work and which is best. Would the 16F424 or 46F858 work also.
4 years, 4 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
20mm, 58K2751 is Suitable Battery Holder and 16F424 or 46F858 can also be used.
4 years ago
by
Suresh
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:44.296-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_58K2751, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.