1065 - 

Battery Holder, Coin Cell - 20mm x 1, Through Hole, Snap-In

1065 - Battery Holder, Coin Cell - 20mm x 1, Through Hole, Snap-In
1065 - Battery Holder, Coin Cell - 20mm x 1, Through Hole, Snap-In

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

Coin Cell - 20mm
Through Hole
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1065 is a Battery Holder with PBT, UL94V-0 base and tin-nickel-plated 0.016 spring steel contacts. This holder is featured with an unique space saving design. The battery is installed vertically from the top. The contacts of this holder are polarized to assure proper continuity and circuit protection. Suitable for through-hole mount.
  • Polarized holder
  • Mounts securely for wave soldering
  • Reliable spring tension assures low contact resistance
  • Retains 20mm batteries securely to withstand shock and vibration
  • -50 to 145°C Operating temperature range


Power Management

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,327 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 5/21/18
$2.54 $ 2.54
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.54
50 + $2.42
100 + $2.17
500 + $1.65
1000 + $1.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.