Low

106 - 

Battery Holder, Coin Cell - 20mm x 1, Through Hole

106 - Battery Holder, Coin Cell - 20mm x 1, Through Hole
106 - Battery Holder, Coin Cell - 20mm x 1, Through Hole

The actual product may differ from image shown

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
106
Newark Part No.:
46F858
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Coin Cell - 20mm
:
1
:
Through Hole
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 106 is a 20mm Coin-cell (Heavy-duty) Battery Holder with through hole terminal. PCB through hole mounting type and pins terminal type.
  • Plastic construction

Applications

Power Management

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,423 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$1.54 $ 1.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.71
10 + $1.38
50 + $1.27
100 + $1.15
250 + $1.12
1000 + $0.964
2500 + $0.915
5000 + $0.801
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 6 months ago
by
arbycrab
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Great for powering low power processors or blink an LED for weeks at a time.
2 years, 6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:11.767-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_46F858, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.