Low

MSOX3032A - 

Oscilloscope, InfiniiVision 3000 X-Series, 2+16 Channel, 350 MHz, 4 GSPS, 2 Mpts, 1 ns

MSOX3032A - Oscilloscope, InfiniiVision 3000 X-Series, 2+16 Channel, 350 MHz, 4 GSPS, 2 Mpts, 1 ns

The actual product may differ from image shown

Manufacturer Part No:
MSOX3032A
Newark Part No.:
21T9296
Product Range
InfiniiVision 3000 X-Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
InfiniiVision 3000 X-Series
:
2+16 Channel
:
350MHz
:
4GSPS
:
2 Mpts
:
1ns
:
WVGA LCD Color
:
One 500MHz N2890A Passive Probe Per Channel (10:1), One N6450-60001 16 Digital Channel MSO Cable, Certificate of Calibration, Power Cord
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MSOX3032A offers entry-level price points to fit your budget with superior performance and optional capabilities that are not available in any other oscilloscope in its class. Our breakthrough technology delivers more scope for the same budget.
  • High resolution 8.5-inch WVGA (800 x 480) display
  • Up to 1,000,000 wfms/s update rate
  • Fast, responsive MegaZoom IV deep memory, up to 4M
  • Serial protocol analyser (optional)
  • Upgradable bandwidth, memory, MSO, WaveGen built-in 20MHz function generator and measurement apps
  • Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
  • Dimensions (H x W x D): 8.05 x 14.98 x 5.57"

Applications

Maintenance & Repair, Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$8,375.00 $ 8375.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8,375.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 15 questions : 15 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 Next>>
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number MSOX3032A) to analyse traffic on I2C buses
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of module which can be used to analyse I2C traffic is DSOX3EMBD from Agilent. Using this module traffic can be triggered & analysed on I²C and SPI serial buses.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable soft carry case for oscilloscope (part number MSOX3032A)
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggeted part number of soft carry case is N6457A from Agilent. N6457A includes both soft carrying case and cover that protects front panel of 2000 and 3000 X-series oscilloscope while transporting.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of GPIB module for osilloscope (part number MSOX3032A)
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of GPIB module is DSOXGPIB from Agilent.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number MSOX3032A) to analyse traffic on CAN bus
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of module which can be used to analyse I2C traffic is DSOX3AUTO from Agilent. Using this module traffic can be triggered & analysed on CAN/LIN serial buses.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number MSOX3032A) to analyse traffic on UART bus
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of module which can be used to analyse I2C traffic is DSOX3COMP from Agilent. Using this module traffic can be triggered & analysed on RS-232/422/485 and other UART serial buses.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
How to increase the memory depth of oscilloscope (part number MSOX3032A) from 2 Mpts to 4 Mpts
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Memory depth of this oscilloscope can be upgraded to 4MPT using DSOX3MEMUP from Agilent.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a audio serial triggering and analysis module for oscilloscope (part number MSOX3032A)
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for audio serial triggering and analysis module is DSOX3AUDIO from Agilent. Enables trigger, decode, and search on I2S (Inter-IC Sound), LJ (Left Justified), RJ (Right Justified), TDM (Time Division Multiplexed) audio buses.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for video triggering and analysis application for oscilloscope (part number MSOX3032A)
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for video triggering and analysis application is DSOX3VID from Agilent.
The DSOX3VIDEO option provides triggering on an array of HDTV standards, including:
480p/60, 567p/50, 720p/50, 720p/60
1080i/50, 1080i/60
1080p/24, 1080p/25, 1080p/30, 1080p/50, 1080p/60
Generic (custom bi-level and tri-level sync video standards)
The 3000X Series oscilloscope already comes standard with NTSC, PAL, PAL-M, and SECAM support.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can I add power measurement and analysis option for oscilloscope (part number MSOX3032A ) so that it can be used for analyzing the reliability and efficiency of switching power supply
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
DSOX3PWR from Agilent may be used for this purpose. Using this option following analysis can be made -

• Input line analysis
Current Harmonics
Power Factor
True/Apparent Power
Crest Factor
Phase Angle
Pre-compliance IEC61000-3-2 (class A, B, C and D)
Inrush Current
• Power device analysis
Switching Loss
dV/dt slew rate
di/dt slew rate
• Modulation analysis
Pulse width vs. time
Duty cycle vs. time
Period vs. time
Frequency vs. time
• Output analysis
Output ripple
• Auto deskew
• Turn on/off analysis
• Efficiency analysis
Pout/Pin analysis
• PSRR (Power Supply Rejection Ratio) analysis
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does the oscilloscope (part number MSOX3032A) has the waveform generation capability?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to supplier, this oscilloscope has waveform generation capabilty. You can turn on waveform generation capability at any time by ordering the DSOX3WAVEGEN option. The WaveGen can produce the following wave shapes: sine wave, square wave (with variable duty cycle), ramp, pulse (with variable pulse width), DC, and noise.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 Next>>
  • 2015-06-11T15:20:22.533-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_21T9296, prod, sort_default
2 Next>>

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.