Low

MSO7052B - 

Oscilloscope, InfiniiVision 7000B Series, 2+16 Channel, 500 MHz, 4 GSPS, 8 Mpts, 700 ps

MSO7052B - Oscilloscope, InfiniiVision 7000B Series, 2+16 Channel, 500 MHz, 4 GSPS, 8 Mpts, 700 ps

The actual product may differ from image shown

Manufacturer Part No:
MSO7052B
Newark Part No.:
55R0646
Product Range
InfiniiVision 7000B Series

Product Information

:
400
:
454
:
13
:
220
:
2
:
240
:
100
:
Large 12.1" High-Definition Display with XGA Resolution, 256 Levels of intensity & 100,000 Waveform/sec Update Rate
:
Bench
:
1
:
298
:
InfiniiVision 7000B Series
:
2+16 Channel
:
500
:
4
:
8 Mpts
:
700
:
XGA LCD Color
:
One 500MHz 10073D Passive Probe Per Channel (10:1), One 54620-68701 40-Pin 16-Channel Logic Probe (Includes 20 IC Clips and Five Ground Leads), Keysight I/O Libraries Suite 15.0
:
3 Years
:
US
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MSO7052B mixed-signal oscilloscope (MSO) is the only scope in their class engineered for maximum signal visibility, showing jitter, infrequent events and subtle detail other scopes miss. Powered by MegaZoom III technology that delivers a responsive deep memory, high-definition display system and a superior ability to capture transient signals. Displays up to 20 channels simultaneously with serial protocol on 12.1" display in a package only 6.8" deep. Dimensions: 17.9 W x 10.9 H x 6.8" D", weight: 13 lbs. Order accessories, options and applications separately.
  • Engineered for the best signal visibility
  • High-definition big 12.1" LCD display
  • Display mode — main, delayed, XY and roll with autoscale
  • Easy-to-operate front-panel controls
  • Fast update rate to 100,000 waveforms per second
  • MegaZoom III technology — always fast, always responsive, always on
  • Triggering:Edge, Pulse Width, Pattern, TV, Duration, Sequence, CAN, LIN, FlexRay, USB and more
  • Compete connectivity — 2 USB 2.0 high-speed drive, 2 USB 1.1 host,10/100-BaseT LAN, XGA out

Applications

Maintenance & Repair, Test & Measurement

Contents

User's manual.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There are 6 questions : 6 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a rackmount kit for oscilloscope (part number MSO7052B)?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of rack mount kit which can be used with this oscilloscope is N2732A from Agilent. This kit provides a 7U-high rack mount kit for Agilent Infiniivision 7000 Series oscilloscopes.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a soft carrying case for oscilloscope (part number MSO7052B)?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of carrycase for this oscilloscope is N2733B from Agilent.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can I add CAN/LIN serial automative triggering and decode option for oscilloscope (part number MSO7052B)?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The Agilent N5424A CAN/LIN option allows you to trigger on either standard or extended CAN message IDs, including the message ID of a remote transfer request frame. It supports triggering on a data frame, and allows you to specify message IDs, data and data length for filtering messages of interest. Triggering on active error frames also is supported. In addition, the N5424A supports triggering on specific LIN frame IDs and data, and includes color-coded parity and check sums errors.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can I add I2S triggering and decode option for oscilloscope (part number MSO7052B)?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The Agilent N5468A adds I²S triggering and decode option for InfiniiVision oscilloscopes.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a GPIB to LAN adapter for the oscilloscope (part number MSO7052B)?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of GPIB to LAN adapter which can be used with oscilloscope is N4865A from Agillant. Using this adapter GPIB applications running on a computer can transparently interface to a LAN based instrument.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can I add power measurement application to the oscilloscope (part number MSO7052B)?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The U1881A power measurement application for Agilent oscilloscopes provides a full suite of power measurements that runs on a separate PC for use with InfiniiVision 3000 X-Series, 6000 and 7000 Series oscilloscopes. The power measurement application offers seven modules to help you characterize your devices: power device analysis, line power analysis, output analysis, turn on/off analysis, transient analysis and modulation analysis.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:26.199-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_55R0646, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.