Low

KEYSIGHT TECHNOLOGIES  DSO6104A-GSA  Oscilloscope, InfiniiVision DSO6000A Series, 4 Analogue, 1 GHz, 4 GSPS, 8 Mpts, 350 ps

KEYSIGHT TECHNOLOGIES DSO6104A-GSA
Manufacturer Part No:
DSO6104A-GSA
Newark Part No.:
69R7197
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DSO6104A-GSA provides the fastest way to capture analogue, digital, and serial signals in real time, triggering from any combination of input channels. You can view time-aligned analogue waveforms, logic patterns and serial data streams on a high resol...
  • Engineered for the best signal visibility
  • Revolutionary ultra-responsive, high-definition XGA colour display
  • Traditional form factor
  • Fast update rate to 100,000 waveforms per second
  • MegaZoom III technology — always fast, always responsive, always on
  • Full-scale connectivity – Standard USB, LAN, GPIB and XGA video output
  • Triggering includes I2C, CAN/LIN, FlexRay, USB, RS-232/UART, I2S, SPI, video, analogue HDTV/EDTV
  • AutoProbe interface

 

Product Information

Product Range:
InfiniiVision DSO6000A Series
Scope Channels:
4 Analogue
Bandwidth:
1GHz
Sampling Rate:
4GSPS
Display Memory Depth:
8 Mpts
Calculated Rise Time:
350ps
Scope Display Type:
XGA LCD Color
Kit Contents:
One 500MHz 10073C Passive Probe Per Channel (10:1), Keysight I/O libraries suite 15.0, Front Panel Cover, Power Cord, Documentation CD
Warranty:
3 Years
Plug Type:
US
Supply Voltage Max:
240
External Width:
354
Input Impedance:
1
Scope Type:
Bench
No. of Channels:
4
Weight:
4.9
Input Voltage:
400
External Height:
188
SVHC:
To Be Advised
External Depth:
282
Supply Voltage Min:
100
Display Font Colour:
Multicolor

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair;
  • Test & Measurement

Contents

User's guide, service guide, programmers guide, one 10:1 passive probe per scope channel, Keysight IO libraries software suite 14.0, a front panel cover, a power cord, 16: 2 x 8 logic probe and logic cable tray.

Legislation and Environmental

Authorized Distributor

Substitutes