Low

KEYSIGHT TECHNOLOGIES  53131A  Frequency Counter, 0Hz to 225MHz, 10 Digits, 40 mVrms

KEYSIGHT TECHNOLOGIES 53131A
Manufacturer Part No:
53131A
Newark Part No.:
95H9141
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Keysight 53131A universal counter is a 2-channel counter. It has the capability to do the job quickly and correctly from fast signal processing to automated limit tests.
  • Two 225 MHz input channels, plus optional third channel up to 12.4 GHz
  • 10 digits per second, 500 ps time interval resolution
  • GPIB Standard

 

Product Information

Bandwidth:
-
Counter Measuring Functions:
Duty Cycle, Frequency, Peak Voltage, Period, Phase Angle, Pulse Width, Time Interval, Totalise
Test Frequency Range:
0Hz to 225MHz
No. of Digits / Alpha:
10
Sensitivity:
40mVrms
External Height:
88.5mm
External Width:
212.6mm
External Depth:
348.3mm
Product Range:
-
Plug Type:
-
Weight:
3.5
Counter Voltage:
100V AC to 120V AC, 220V AC to 240V AC
Supply Voltage:
240
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Signal Processing;
  • Test & Measurement

Contents

IntuiLink software, standard timebase, and power cord. CD with the following: IntuiLink software, Operating, Programming, Service and Getting Started Guides, a data sheet, and application notes.

Legislation and Environmental

Authorized Distributor

Substitutes

Frequency Counter, 1MHz to 350MHz, 12 Digits, 10 mVrms, 53200A Series

KEYSIGHT TECHNOLOGIES

21 in stock

Price for: Each

1+ $2,555.00

Buy

Frequency Counter, 1MHz to 350MHz, 10 Digits, 10 mVrms, 53200A Series

KEYSIGHT TECHNOLOGIES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $2,206.00

Buy

Frequency Counter, 1MHz to 350MHz, 12 Digits, 10 mVrms, 53200A Series

KEYSIGHT TECHNOLOGIES

2 in stock

Price for: Each

1+ $3,993.00

Buy

Frequency Counter, 1MHz to 350MHz, 10 mVrms, 53200A Series

KEYSIGHT TECHNOLOGIES

0

Price for: Each

1+ $3,993.00

Buy

Frequency Counter, 1MHz to 350MHz, 10 mVrms, 53200A Series

KEYSIGHT TECHNOLOGIES

0

Price for: Each

1+ $2,555.00

Buy

Frequency Counter, 1MHz to 350MHz, 10 mVrms, 53200A Series

KEYSIGHT TECHNOLOGIES

0

Price for: Each

1+ $2,206.00

Buy