KEYSIGHT TECHNOLOGIES  1147A  CURRENT PROBE, OSCILLOSCOPE

KEYSIGHT TECHNOLOGIES 1147A

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Bandwidth: 50MHz
  • Current Range Max: 15A
  • Current Range Min: -
  • For Use With: Keysight Technologies 6000 & DSO5000 Series Oscilloscopes
  • Meter Side Connector: Keysight AutoProbe Interface
  • Probe Side Connector: Current Clamp
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured


Substitutes

  • 47W2808 - PROBE, CURRENT, 8000/9000 OSCILLOSCOPE

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
47W2808
1147B

1147B

KEYSIGHT TECHNOLOGIES

PROBE, CURRENT, 8000/9000 OSCILLOSCOPE

Price for: Each 1

1+ $2,400.00

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16

Customers Also Bought