Low

KEWAUNEE SCIENTIFIC  NKRPS72EAA  WORKBENCH

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Height: 20"
  • Length: 15"
  • SVHC: To Be Advised
  • Tool Body Material: Steel
  • Width: 72"

Find similar products  grouped by common attribute

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought