Low

KEWAUNEE SCIENTIFIC  NKBS72A  Backsplash, Steel, ESD Safe, 2.5" x 72"

KEWAUNEE SCIENTIFIC NKBS72A
Manufacturer Part No:
NKBS72A
Newark Part No.:
50H4821
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Accessory Type:
Backsplash
For Use With:
Length:
1"
Width:
72"
Height:
2.5"
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.