New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

KESTER - 24-7068-7601 - SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB

KESTER24-7068-7601
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
KESTER
Newark Part Number:
98H3732
Manufacturer Part No:
24-7068-7601

Technical Data Sheet (797.15KB) EN
Technical Data Sheet (797.15KB) EN

Product Information
  • SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB
  • External Diameter - Metric: 0.787mm
  • External Diameter - Imperial: 0.031"
  • Solder Gauge AWG: 21AWG
  • Solder Alloy: 96.5, 3, 0.5 Sn, Ag, Cu
  • Melting Temperature: 217°C
  • Weight: 453.592g
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2009

Catalog Page/Catalog Number:

2009 / 131

2010 / 130

2020 / 129

Availability

136 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $109.66  

  1. Qty

Price

Qty Price
1  - 4 $109.66
5  - 9 $98.91
10  - 24 $90.84
25  - 49 $85.47
50+  $79.02
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

Not RoHS Compliant
24-6040-8800

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;

0
Price
For: 1 Each
1+
$43.95
10+
$39.84
25+
$35.55
50+
$33.40
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 43 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
ETS

WELLER

TIP, SOLDERING PENCIL, CONICAL, 0.015IN

Tip / Nozzle Width:0.38mm; Tip / Nozzle Style:Conical; For Use With:Weller PES51 Soldering Pencil; Series:ET; Tip / Nozzle Length:1";

2565
Price
For: 1 Each
1+
$5.20

2565 available to ship today
WES51

WELLER

ANALOG SOLDERING STATION, 50W, 120V

Supply Voltage V AC:120V; Heat Temperature Range:+350°F to +850°F; Output Power:50W; Features:ESD safe to protect sensitive components; Slim, comfortable pencil reduces operator fatigue ;

516
Price
For: 1 Each
1+
$127.00

516 available to ship today
TT-95

PLATO

LEAD-FREE TIP TINNER/CLEANER

Accessory Type:Tip Tinner and Cleaner; For Use With:Highly Oxidized Soldering Iron Tips; Features:Extends Life of Tip ; RoHS Compliant: Yes;

140
Price
For: 1 Each
1+
$9.90

140 available to ship today
WESD51

WELLER

DIGITAL SOLDERING STATION, 50W, 120V

Supply Voltage V AC:120V; Heat Temperature Range:+350°F to +850°F; Output Power:50W; For Use With:Wellers ETA Series Soldering Tips; Leaded Process Compatible:No;

259
Price
For: 1 Each
1+
$182.00

259 available to ship today
35292

DESCO

DISSIPATIVE FLUX DISPENSER WITH 20-GAUGE NEEDLE

Capacity:2fl.oz. (US); Color:Blue; Dispensing Method:Needle; For Use With:Flux ; RoHS Compliant: NA;

15
Price
For: 1 Each
1+
$9.48

15 available to ship today
CS-47

TECHSPRAY

SOLDER TIP CLEANING SPONGE

Accessory Type:Tip Cleaning Sponge; For Use With:Metcal STSS-YS3, Ungar 455, UTC234; Color:Natural; Depth:3.20"; Height:1.00";

44
Price
For: Pack of 10
1+
$17.50

44 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(KESTER) OR (Solder - Wire) OR (24-7068-7601)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

KESTER SOLDER 24-6040-8800
1 Each
$43.95

Accessories

1 Each
$127.00
1 Each
$9.90