Low

83-7068-1402 - 

Solder Wire, 96.5/3/0.5, 0.031" Diameter, 217°C, 0.43 oz

83-7068-1402 - Solder Wire, 96.5/3/0.5, 0.031" Diameter, 217°C, 0.43 oz

The actual product may differ from image shown

Manufacturer Part No:
83-7068-1402
Newark Part No.:
47R4820
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Rosin Activated RA
:
96.5, 3, 0.5 Sn, Ag, Cu
:
0.787mm
:
0.031"
:
217°C
:
12.19g
:
0.43oz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 83-7068-1402 is a Pocket Pak® Lead-Free Solder, 96.5/3/0.5 Sn/Ag/Cu alloy content, 0.031-inch external diameter and 217°C melting temperature. The maximum permitted concentrations 0.1% or 1000PPM by weight of homogeneous material.

Applications

Commercial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

281 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

166 Further stock expected to ship on Jun 4, 2018

More stock available week commencing 7/2/18
$4.77 $ 4.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.77
50 + $4.58
100 + $4.39
250 + $4.23
500 + $4.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Pocket Pak solder from Kester, 83-7068-1402.

Need to know if this has flux core and if so, what flux/cleaning requiremnts.
2 months, 3 weeks ago
by
PO
 - AL
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
No flux core..
2 months, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:22.338-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_47R4820, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.