Low

24-7068-7600 - 

Solder Wire, 96.5/3/0.5, 0.031" Diameter, 217°C, 1lb

24-7068-7600 - Solder Wire, 96.5/3/0.5, 0.031" Diameter, 217°C, 1lb

The actual product may differ from image shown

Manufacturer Part No:
24-7068-7600
Newark Part No.:
07J1571
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
No Clean
:
96.5, 3, 0.5 Sn, Ag, Cu
:
0.787mm
:
0.031"
:
217°C
:
453.592g
:
1lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-7068-7600 is a no-clean cored Solder Wire for lead-free and leaded alloys. Kester 275 no-clean flux for cored solder wire was developed to provide superior wetting performance for hand soldering in the electronics industry. The chemistry is based on some of the same principles that have been safely used for years in mildly activated rosin fluxes. The use of 275 No-Clean Flux results in an extremely clear post-soldering residue without cleaning. The unique chemistry in 275 was also designed to reduce spattering common to most core fluxes. 275 can be used for both lead bearing and lead-free soldering. 275 is classified as ROL0 per J-STD-004.
  • Colourless translucent residues
  • Improves wetting performance
  • Excellent solderability and fast wetting to a variety of surface finishes
  • Eliminates the need and expense of cleaning
  • Low smoke and odour
  • Low spattering
  • Compatible with leaded and lead-free alloys
  • Classified as ROL0 per J-STD-004
  • Compliant to Bellcore GR-78

Applications

Maintenance & Repair, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

136 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$94.54 $ 94.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $105.04
25 + $100.24
50 + $97.36
100 + $94.49
250 + $90.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.