Low

KESTER SOLDER  24-7068-6401  Solder Wire, 96.5/3/0.5, 0.02" Diameter, 217°C, 1lb

KESTER SOLDER 24-7068-6401
Manufacturer Part No:
24-7068-6401
Newark Part No.:
07J1569
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 24-7068-6401 is a 96.5/3/0.5 grade water soluble Solder Wire, made of Sn/Ag/Cu alloy. The 331 is a high-activity water-soluble core flux for soldering difficult metals. The "33" is designed for optimal cleanability, along with minimal smoke and odor.
  • Classified as ORH1 per J-STD-004

 

Product Information

Solder Alloy:
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric:
0.508mm
External Diameter - Imperial:
0.02"
Melting Temperature:
217°C
Weight - Metric:
453.592g
Weight - Imperial:
1lb
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Solder Wire, 96.5/3/0.5, 0.02" Diameter, 217°C, 1lb

KESTER SOLDER

20 in stock

Price for: Each

1+ $91.20 50+ $89.20 100+ $85.69 250+ $82.18 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.