Low

24-7068-1406 - 

Solder Wire, 96.5/3/0.5, 0.025" Diameter, 217°C, 1lb

24-7068-1406 - Solder Wire, 96.5/3/0.5, 0.025" Diameter, 217°C, 1lb

The actual product may differ from image shown

Manufacturer Part No:
24-7068-1406
Newark Part No.:
33K3952
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Rosin Activated RA
:
96.5, 3, 0.5 Sn, Ag, Cu
:
0.635mm
:
0.025"
:
217°C
:
453.592g
:
1lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-7068-1406 is a 96.5/3/0.5 grade Lead-Free Solder Bar, made of Sn/Ag/Cu solder alloy. The Ultrapure® K100LD solder bar is suitable for use in wave soldering, selective soldering and tip tinning operations. Kester K100LD provides the lowest cost for wave soldering operations and also provides solder joints with no shrinkage effects and provides a low dross rate.
  • Excellent through-hole penetration and topside fillet

Applications

Maintenance & Repair

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KESTER SOLDER

Solder Wire, 62/36/2, 0.025" Diameter, 315°C, 1lb

50 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

28 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$86.51 $ 86.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $86.51
50 + $84.61
100 + $81.28
250 + $77.95
500 + $76.53
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.