KESTER SOLDER  24-7068-1402  SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217 C 1LB

KESTER SOLDER 24-7068-1402

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 70J9056
  • Manufacturer Part No 24-7068-1402

Product Overview


The 24-7068-1402 is a 96.5/3/0.5 grade Lead-Free Solder Bar, made of Sn/Ag/Cu alloy. The Ultrapure® K100LD solder bar is suitable for use in wave soldering, selective soldering and tip tinning operations. Kester K100LD provides the lowest cost for wave soldering operations and also provides solder joints with no shrinkage effects and provides a low dross rate.
  • Excellent through-hole penetration and topside fillet

Applications

Maintenance & Repair
Back to top

Product Specifications, Documents & More


  • External Diameter - Imperial: 0.031"
  • External Diameter - Metric: 0.787mm
  • Melting Temperature: 217°C
  • SVHC: To Be Advised
  • Solder Alloy: 96.5, 3, 0.5 Sn, Ag, Cu
  • Solder Gauge AWG: 21AWG
  • Weight: 453.592g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2009
  •  132/2016

Availability

Availability:  121


  • 121 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $91.08 $91.08

Buy

Price

Quantity List Price
1 - 9 $91.08
10 - 24 $84.48
25+ $77.88
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Does this product contain tantalum, tin, gold or tungsten?
1 year, 10 months ago
by
CyndiK
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This product contains 96.5 % of Sn(Tin) 3.0% of Ag (Silver) 0.5% of Cu (Copper)

Refer to the below datasheet and product page:
http://www.farnell.com/datasheets/660654.pdf
http://www.kester.com/products/product/48-Flux-Cored-Wire
1 year, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:28.835-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_70J9056, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
00Z525
24-6337-0018

24-6337-0018

KESTER SOLDER

SOLDER WIRE, 63/37 SN/PB, 1LB

66 

Price for: Each 1

1+ $43.37 10+ $40.52 25+ $37.09 50+ $34.24

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
07J1570
24-7068-6403

24-7068-6403

KESTER SOLDER

SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217 C 1LB

32 

Price for: Each 1

1+ $98.44 5+ $93.26 10+ $88.08 25+ $82.90

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16

Associated Products


Customers Also Bought