Low

24-6337-9710 - 

Solder Wire, 63/37, 0.031" Diameter, 183°C, 1lb

24-6337-9710 - Solder Wire, 63/37, 0.031" Diameter, 183°C, 1lb

The actual product may differ from image shown

Manufacturer Part No:
24-6337-9710
Newark Part No.:
00Z875
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Rosin Mildly Activated RMA
:
63, 37 Sn, Pb
:
0.787mm
:
0.031"
:
183°C
:
453.592g
:
1lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-6337-9710 is a 21-gauge Solder Wire with 0.031-inch external diameter. 285 is an RMA based core flux that provides wetting action comparable to that of typical RA fluxes. Although 285 is an RMA-based material, the residues are noncorrosive if not cleaned, categorized as ROL0 per J-STD-004.
  • Flux type
  • 285 RMA core
  • 66 Core size

Applications

Industrial, Consumer Electronics, Alternative Energy

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

74 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$28.41 $ 28.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $31.56
50 + $30.87
100 + $29.66
250 + $28.44
500 + $27.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 0 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
0 answers

what is the shelf life

Details: 
we are in need of the shelf life of purchased products 34C5666, 90B5872 and 00Z875. SN63/37 Solder wire 285 RMA base core flux
2 days ago
by
Anonymous
 - Chesapeake VA.
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:54.321-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestions
  • loc_en_US, sid_00Z875, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.