Low

24-6040-0066 - 

Solder Wire, 60/40, 0.093" Diameter, 190°C, 1lb

24-6040-0066 - Solder Wire, 60/40, 0.093" Diameter, 190°C, 1lb

The actual product may differ from image shown

Manufacturer Part No:
24-6040-0066
Newark Part No.:
34C5652
Product Range
44 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Rosin Activated RA
:
60, 40 Sn, Pb
:
2.362mm
:
0.093"
:
190°C
:
453.592g
:
1lb
:
44 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-6040-0066 is a 13guage Solder Wire with 0.093-inch external diameter. Rosin 44® is a high activity RA core flux designed for excellent instant wetting action, even on nickel surfaces. Although 44® is a RA-based material, the residues are non-corrosive if not cleaned.
  • 66 Core size
  • 44 Resin RA activated rosin core
  • 66 Core size

Applications

Industrial, Consumer Electronics, Alternative Energy

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

152 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$28.31 $ 28.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $28.31
50 + $27.68
100 + $26.59
250 + $25.51
500 + $25.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.