Low

24-6040-0061 - 

Solder Wire, 60/40, 0.062" Diameter, 190°C, 1lb

24-6040-0061 - Solder Wire, 60/40, 0.062" Diameter, 190°C, 1lb

The actual product may differ from image shown

Manufacturer Part No:
24-6040-0061
Newark Part No.:
34C5651
Product Range
44 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Rosin Activated RA
:
60, 40 Sn, Pb
:
1.575mm
:
0.062"
:
190°C
:
453.592g
:
1lb
:
44 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-6040-0061 is a 60/40 grade Solder Wire, made of Sn and Pb alloy. The Rosin 44® is a high activity RA core flux designed for excellent instant wetting action, even on nickel surfaces.
  • Residues are non-corrosive if not cleaned
  • Classified as ROM1 flux

Applications

Maintenance & Repair

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

267 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$29.51 $ 29.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.51
50 + $28.86
100 + $27.72
250 + $26.59
500 + $26.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

KESTER SOLDER - 24-6040-0061 - SOLDER WIRE, 60/40 SN/PB, 190 C, 453.592G 5 5 1 1
Preferred by our staff This solder is one the staff requests by name. They have had issues with other solder, so we continue to be happy to purchase this. Like having this on a blanket order so although we use a small volume, we get regular shipments without having to reorder in a rush. January 8, 2015
  • 2015-06-11T15:21:56.964-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_34C5651, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.