New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

KESTER SOLDER - 24-6040-0053 - SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

KESTER SOLDER24-6040-0053
Image is for illustrative purposes only.
Please refer to product description
KESTER SOLDER
Manufacturer:
KESTER SOLDER
Newark Part Number:
34C5650
Manufacturer Part No:
24-6040-0053

Technical Data Sheet (797.15KB) EN
Technical Data Sheet (797.15KB) EN

Product Information
  • SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB
  • External Diameter - Metric: 1.27mm
  • External Diameter - Imperial: 0.05"
  • Solder Gauge AWG: 18AWG
  • Solder Alloy: 60, 40 Sn, Pb
  • Melting Temperature: 190°C
  • Weight: 453.592g
  • External Diameter: 0.05"
  • RoHS Compliant: No
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2010

Catalog Page/Catalog Number:

2010 / 131

2011 / 130

2021 / 129

Availability

120 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $34.82  

  1. Qty

Price

Qty Price
1  - 24 $34.82
25  - 49 $31.86
50  - 99 $29.25
100  - 249 $27.85
250+  $26.12
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SPC22128

DURATOOL

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:1.27mm; External Diameter - Imperial:0.05"; Solder Gauge AWG:18AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;

10
Price
For: 1 Each
1+
$35.80
5+
$32.30
10+
$28.93
25+
$25.17

10 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
ETS

WELLER

TIP, SOLDERING PENCIL, CONICAL, 0.015IN

Tip / Nozzle Width:0.38mm; Tip / Nozzle Style:Conical; For Use With:Weller PES51 Soldering Pencil; Series:ET; Tip / Nozzle Length:1";

2567
Price
For: 1 Each
1+
$5.20

2567 available to ship today
TT-95

PLATO

LEAD-FREE TIP TINNER/CLEANER

Accessory Type:Tip Tinner and Cleaner; For Use With:Highly Oxidized Soldering Iron Tips; Features:Extends Life of Tip ; RoHS Compliant: Yes;

140
Price
For: 1 Each
1+
$9.90

140 available to ship today
1821-5F

TECHSPRAY

DESOLDERING BRAID (WICK)

Braid Material:Copper; Width:1.4mm; Length:5ft; Braid Color:Yellow; Braid Size:#2;

365
Price
For: 1 Each
1+
$3.88

365 available to ship today
BC-250

PLATO

LIQUID DISPENSING BOTTLE

Dispenser Type:Squeeze Bottle; Accessory Type:Flux & Liquid Dispensing Bottle; Body Material:Polyethylene; Capacity:8fl.oz. (US); Color:Translucent;

55
Price
For: 1 Each
1+
$7.25

55 available to ship today
CS-47

TECHSPRAY

SOLDER TIP CLEANING SPONGE

Accessory Type:Tip Cleaning Sponge; For Use With:Metcal STSS-YS3, Ungar 455, UTC234; Color:Natural; Depth:3.20"; Height:1.00";

46
Price
For: Pack of 10
1+
$17.50

46 available to ship today
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

5
Price
For: 1 Each
1+
$5.68
5+
$5.40
10+
$5.20
25+
$5.01
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
5 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(KESTER SOLDER) OR (Solder - Wire) OR (24-6040-0053)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$35.80

Accessories

1 Each
$9.90
TECHSPRAY 1821-5F
1 Each
$3.88