Low

24-6040-0039 - 

Solder Wire, 60/40, 0.04" Diameter, 190°C, 1lb

24-6040-0039 - Solder Wire, 60/40, 0.04" Diameter, 190°C, 1lb

The actual product may differ from image shown

Manufacturer Part No:
24-6040-0039
Newark Part No.:
34C5649
Product Range
44 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Rosin Activated RA
:
60, 40 Sn, Pb
:
1.016mm
:
0.04"
:
190°C
:
453.592g
:
1lb
:
44 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-6040-0039 is a Spooled Solder Wire, 60, 40 Sn, Pb alloy, 19AWG gauge, 0.04-inch external diameter and 190°C melting temperature. This solder wire features color coding for easy identification. High -activity RA core flux designed for excellent instant wetting action, even on nickel surfaces. The residues are non-corrosive if not cleaned.
  • 44 Resin RA activated rosin core
  • 66 Core size

Applications

Industrial, Consumer Electronics

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

174 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$27.17 $ 27.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $30.18
50 + $29.52
100 + $28.36
250 + $27.20
500 + $26.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

KESTER SOLDER - 24-6040-0039 - SOLDER WIRE, 60/40 SN/PB, 190 C, 1LB 4 5 1 1
Great solder for small repair work I prefer my solder 1mm with rosin core. It makes doing small repair work easy. (no worry about adding flux and the thickness it just right for it to bend easily and hold its shape) This Kester solder was exactly what it said it was and I haven't had any problems using it. April 21, 2015
  • 2015-06-11T15:21:57.093-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_34C5649, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.