Low

24-6040-0039 - 

Kester 44 Rosin Core Solder, Alloy Tin/Lead: 60/40, Spool Size: 1 lb, Diameter: .04 , Gauge: 19, Features: Contains a high activ

24-6040-0039 - Kester 44 Rosin Core Solder, Alloy Tin/Lead: 60/40, Spool Size: 1 lb, Diameter: .04 , Gauge: 19, Features: Contains a high activ

The actual product may differ from image shown

Manufacturer Part No:
24-6040-0039
Newark Part No.:
91B5722
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KESTER SOLDER

Solder Wire, 60/40, 0.04" Diameter, 190°C, 1lb

141 in stock
Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$30.18 $ 30.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $30.18
50 + $29.52
100 + $28.36
250 + $27.20
500 + $26.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.