Low

24-6040-0018 - 

Kester 44 Rosin Core Solder, Alloy Tin/Lead: 60/40, Spool Size: 1 lb, Diameter: .025 , Gauge: 23, Features: Contains a high acti

24-6040-0018 - Kester 44 Rosin Core Solder, Alloy Tin/Lead: 60/40, Spool Size: 1 lb, Diameter: .025 , Gauge: 23, Features: Contains a high acti

The actual product may differ from image shown

Manufacturer Part No:
24-6040-0018
Newark Part No.:
18C3014
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KESTER SOLDER

Solder Wire, 60/40, 0.025" Diameter, 190°C, 1lb

53 in stock

Each

1+ $31.64 50+ $30.94 100+ $29.72 250+ $28.51 More Pricing...

Add

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

8 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 11/6/17
$31.64 $ 31.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $31.64
50 + $30.94
100 + $29.72
250 + $28.51
500 + $27.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.