KESTER SOLDER  24-0001-0027  SOLDER WIRE, 95/5 SN/SB, 1LB

KESTER SOLDER 24-0001-0027

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 00Z1218
  • Manufacturer Part No 24-0001-0027

Product Overview

The 24-0001-0027 is a 95/5 grade Activated Rosin Cored Solder Wire, made of Sn and Sb alloy. This has virtually dominated the field of activated rosin core solders for well over four decades. An outstanding performance feature of this flux is the instant-action wetting behavior. The high mobility and fast-spreading action of this flux results in more reliable production line soldering.
  • High activity RA formulation
  • Excellent solderability to a wide variety of metallization
  • Classified as ROM1 per J-STD-004


Maintenance & Repair
Back to top

Product Specifications, Documents & More

  • External Diameter - Imperial: 0.031"
  • External Diameter - Metric: 0.787mm
  • Melting Temperature: 243°C
  • SVHC: To Be Advised
  • Solder Alloy: 95, 5 Sn, Sb
  • Solder Gauge AWG: 21AWG
  • Weight: 453.592g


Availability:  31

  • 31 in stock for same day shipping
Check stock and lead times
    More stock available week commencing 11/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $76.80 $76.8



Quantity List Price
1 - 9 $76.80
10 - 24 $71.24
25+ $65.67

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products

Customers Also Bought