Low

04-6040-0050 - 

Solder Bar, Ultrapure®, 190°C, 1.6666lb

04-6040-0050 - Solder Bar, Ultrapure®, 190°C,  1.6666lb

The actual product may differ from image shown

Manufacturer Part No:
04-6040-0050
Newark Part No.:
18M1340
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
60, 40 Sn, Pb
:
190°C
:
-
:
757.499g
:
1.67lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 04-6040-0050 is an ULTRAPURE® Solder Bar used in applications where large volumes of solder are needed for tinning and sheet metal work or plumbing. Kester E-bar is designed for electrical, electronic and mechanical applications requiring bar solder that meet or exceed the requirements of QQ-S-571-F, ASTM B32 and ANSI/J-STD-006. Kester Ultrapure® is made by a special process which controls the inclusion of oxides and metallic and non-metallic impurities. Kester Ultrapure® is the industry standard bar solder for use in high tech electronics applications where lower surface tension and hole filling ability are essential.
  • Sn60Pb40 Alloy

Applications

Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

97 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$35.20 $ 35.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $35.20
50 + $34.43
100 + $33.08
250 + $31.72
500 + $31.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.