Low

KENTEC ELECTRONICS  K90DWN2-V1-FF  TFT LCD, 9 ", 800 x 480, WVGA, Landscape, RGB, 3.3V

KENTEC ELECTRONICS K90DWN2-V1-FF
Manufacturer Part No:
K90DWN2-V1-FF
Newark Part No.:
48T7984
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Display Size:
9"
Resolution:
800 x 480
VGA Size:
WVGA
Display Orientation:
Landscape
Display Appearance:
RGB
Logic Voltage:
3.3V
Interface Type:
SSD1963 Parallel
Display Brightness:
250cd/m²
Touchscreen:
Resistive Touch
Module Size:
211.1mm x 126.5mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Pinout:
60 Way FFC
Packaging:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor