KENTEC ELECTRONICS  K430WQA-V4-F  Graphic LCD Display, White, TFT, Transmissive, 4.3 ", 56.7mm x 97.9mm

KENTEC ELECTRONICS K430WQA-V4-F

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The K430WQA-V4-F is a 4.3-inch standard TFT LCD Module with white LED backlight, 4-wire touch screen and internal voltage booster.
  • 4.3-inch (Diagonal), 480 x RGB x 272 Dots, 16.7M Colours, Normal White TN, TFT LCD Module
  • 6 O'clock Viewing Direction
  • Supports RGB 24-bit
Back to top

Product Specifications, Documents & More


  • Backlighting Color: White
  • Display Mode: Transmissive
  • Interface Type: Parallel
  • LCD Display Type: TFT
  • Packaging: Each
  • Pixel Pitch (H x W): 0.198mm x 0.198mm
  • Pixel Size (H x W): 0.198mm x 0.198mm
  • Resolution (dpi): -
  • SVHC: To Be Advised
  • Screen Size: 4.3"
  • Supply Voltage: 3.3V
  • Viewing Area (H x W): 56.7mm x 97.9mm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1372
  •  132/1382

Availability

Availability:  90


  • 90 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/13/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.57 $21.57

Buy

Price

Quantity List Price
1 - 24 $21.57
25 - 99 $17.20
100 - 249 $16.15
250+ $15.11
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

RPI

Details: 
Can i plug this into the DSI slot on the RPI (Raspberry Pi)?
2 years, 6 months ago
by
Diehardx95
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The S2 connector (DSI) is for an LCD screen - though nothing has yet been mentioned on development of that. Since the're only accessible via the GPU, there's no scope for 3rd party DIY development on those connectors. Need to wait for the DSI drivers/information to be released.
2 years, 5 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
I'm looking into redesigning a product for my company and I was wondering if it is posible to drive this while communicating with a serial device with a microcontroller like the Arduino? Has anyone done this yet?
2 years, 8 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
K430WQA-V4-F is in RGB/VSYNC/DE interface & a LCD controller is needed to interface this display.
It cannot be interfaced to the microcontroller like the Arduino without built-in LCD controller or an external LCD controller like SSD1963 for GPIO/data bus controller is necessary.
2 years, 8 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
  • 2015-06-11T15:20:12.152-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_82T4652, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
48T7980
K350QVG-V2-F

K350QVG-V2-F

KENTEC ELECTRONICS

Graphic LCD Display, White, TFT, Transmissive, 3.5 ", 72.88mm x 55.36mm

66 

Price for: Each 1

1+ $43.61 25+ $41.53 50+ $39.63 100+ $38.42

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16

Customers Also Bought