Low

KENTEC ELECTRONICS  K430WQA-V4-F.  LCD MODULE, 4.3", 480 X RGB X 272

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Backlighting Color: White
  • Display Mode: Transmissive
  • Interface Type: Parallel
  • LCD Display Type: TFT
  • Packaging: Each
  • Pixel Pitch (H x W): 0.198mm x 0.198mm
  • Pixel Size (H x W): 0.198mm x 0.198mm
  • Resolution (dpi): -
  • SVHC: To Be Advised
  • Screen Size: 4.3"
  • Supply Voltage: 3.3V
  • Viewing Area (H x W): -

Find similar products  grouped by common attribute

Availability

Availability:  20


  • 20 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/24/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $34.69

Buy

Price

Quantity List Price
1 - 24 $34.69
25 - 99 $27.78
100 - 249 $26.06
250+ $24.33

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought