Low

28-6404 - 

Ultrasonic Signal Generator Module

28-6404 - Ultrasonic Signal Generator Module

The actual product may differ from image shown

Manufacturer Part No:
28-6404
Newark Part No.:
38C5873
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Ultrasonic Generator Compact circuit is housed in a fully potted plastic enclosure and can be powered from any 12~15VDC power supply. When connected to a piezoelectric speaker, the device emits ultrasonic tones from 8KHz~40KHz, ideal for repelling insects, birds, rodents and other pests. Up to four piezo speakers may be connected to a single module. Top mounted 10 position rotary switch selects output frequency.
  • Power Consumption (@12VDC): 50mA
  • Output Frequency: 8KHz ~ 40KHz adjustable
  • Power output (approximate): 4W RMS
  • Dimensions: 1.14" (H) x 2.36" (W) x 1.77" (D), excluding mounting tabs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$14.79 $ 14.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.79
5 + $13.49
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.