KEMET  T520X157M016ATE040  CAPACITOR TANT, 150UF, 16V, SMD 20%

KEMET T520X157M016ATE040

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 50M5274
  • Manufacturer Part No T520X157M016ATE040

Product Information


  • Product Range
  • Capacitance
  • Tantalum Capacitor Case
  • ESR
  • Voltage Rating
  • Packaging
  • Operating Temperature Min
  • Operating Temperature Max
  • MSL MSL 3 - 168 hours
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability: No Longer Manufactured


Substitutes

  • 42M9490 - Surface Mount Tantalum Capacitor, T520 Series, 150 µF, 2917 [7343 Metric], 0.04 ohm, 16 V
  • 98W0247 - Surface Mount Tantalum Capacitor, POSCAP, TQC Series, 150 µF, 2917 [7343 Metric], 0.05 ohm, 16 V
  • 98W0248 - Surface Mount Tantalum Capacitor, POSCAP, TQC Series, 150 µF, 2917 [7343 Metric], 0.05 ohm, 16 V
View all Substitutes
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Confirm whether (part number T520X157M016ATE040) is ESD sensitive or not?
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This polymer tantalum capacitor part number T520X157M016ATE040 from Kemet is not ESD sensitive.
1 year, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:30.396-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_50M5274, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
42M9490
T520X157M016ATE040

T520X157M016ATE040

KEMET

Surface Mount Tantalum Capacitor, T520 Series, 150 µF, 2917 [7343 Metric], 0.04 ohm, 16 V

Availability:​ 500  

Price for: Each (Supplied on Full Reel)

500+ $3.43 1000+ $3.19 2500+ $3.12 5000+ $3.07 More pricing

Buy

see cut-off times

More stock available week commencing 11/28/16
Suggested Substitutes
98W0247
16TQC150MYF

16TQC150MYF

PANASONIC ELECTRONIC COMPONENTS

Surface Mount Tantalum Capacitor, POSCAP, TQC Series, 150 µF, 2917 [7343 Metric], 0.05 ohm, 16 V

Availability:​ 1,261  

Price for: Each (Supplied on Cut Tape)

1+ $5.54 10+ $5.20 25+ $4.86 100+ $4.65 More pricing

Buy

Available until stock is exhausted

see cut-off times

98W0248
16TQC150MYF

16TQC150MYF

PANASONIC ELECTRONIC COMPONENTS

Surface Mount Tantalum Capacitor, POSCAP, TQC Series, 150 µF, 2917 [7343 Metric], 0.05 ohm, 16 V

Availability:​ 0

Price for: Each (Supplied on Full Reel)

2500+ $2.09 5000+ $2.06 7500+ $2.01

Buy
    More stock available week commencing 9/19/16

Not Normally Stocked

Non-Cancelable / Non Returnable

63W9702
TCJE157M016R0040

TCJE157M016R0040

AVX

TCJ

Availability:​ 0

Price for: Each

250+ $3.53 500+ $3.29 1000+ $3.06 5000+ $2.94 More pricing

Buy
    More stock available week commencing 8/1/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought