Low

KEMET  T520V227M006ATE015  Surface Mount Tantalum Capacitor, 220 µF, 6.3 V, T520 Series, 2917 [7343 Metric], -55 °C

KEMET T520V227M006ATE015
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T520V227M006ATE015
Newark Part No.:
87H4565
Product Range
T520 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
220µF
Voltage Rating:
6.3V
Product Range:
T520 Series
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
ESR:
0.015ohm
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.