Low

KEMET  T520D477M004ATE012  Tantalum Polymer Capacitor, KO-CAP®, 470 µF, 4 V, T520 Series, ± 20%, D, 0.012 ohm

KEMET T520D477M004ATE012
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T520D477M004ATE012
Newark Part No.:
97H5632
Product Range
T520 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
470µF
Voltage Rating:
4V
Product Range:
T520 Series
Capacitance Tolerance:
± 20%
Manufacturer Size Code:
D
ESR:
0.012ohm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
Tantalum Capacitor Case:
2917 [7343 Metric]
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Tantalum Polymer Capacitor, 470 µF, 4 V, POSCAP TPE Series, ± 20%, D, 0.015 ohm

PANASONIC ELECTRONIC COMPONENTS

2,530 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.44 25+ $1.88 50+ $1.78 100+ $1.67 More pricing

Buy

Tantalum Polymer Capacitor, 470 µF, 4 V, POSCAP TPE Series, ± 20%, D, 0.012 ohm

PANASONIC ELECTRONIC COMPONENTS

767 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.10 Promotional price 25+ $1.10 Promotional price 50+ $1.10 Promotional price 100+ $1.01 Promotional price More pricing

Buy

Tantalum Polymer Capacitor, 470 µF, 4 V, POSCAP TPE Series, ± 20%, D, 0.012 ohm

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each

2500+ $0.776 5000+ $0.746 7500+ $0.704 12500+ $0.692 More pricing

Buy

Tantalum Polymer Capacitor, 470 µF, 4 V, POSCAP TPE Series, ± 20%, D, 0.015 ohm

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each

2500+ $0.837 5000+ $0.805 7500+ $0.759 12500+ $0.747 More pricing

Buy

CAP, TANT, 470UF, 4V, CASE D3L

PANASONIC ELECTRONIC COMPONENTS

1,116:  in stock

Price for: Each (Supplied on Cut Tape)

5+ $2.47 25+ $1.89 50+ $1.65 100+ $1.41 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.