Low

KEMET  T520D337M006ATE015  Surface Mount Tantalum Capacitor, T520 Series, 330 µF, 2917 [7343 Metric], 0.015 ohm, 6.3 V

KEMET T520D337M006ATE015

Image is for illustrative purposes only. Please refer to product description.

KEMET T520D337M006ATE015

Product Overview

The T520D337M006ATE015 is a low ESR polymer electrolytic Tantalum Capacitor with 100% matte tin (Sn)-plated termination and 2917 case. The Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T520 low ESR polymer electrolytic provides the widest range of voltage, capacitance and case size options in the KO-CAP family. Suitable for general purpose DC applications up to 12.8V, the T520 is ideal for DC-to-DC converters, bulk decoupling and hold-up.
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • Halogen-free
  • 208μA at 25°C/5 minutes Maximum DC leakage current
  • 3900mA at 45°C/100kHz Maximum allowable ripple current

Applications

Power Management; Computers & Computer Peripherals; Portable Devices; Communications & Networking; Consumer Electronics

Customers Also bought

Product Information

Product Range:
T520 Series
Capacitance:
330µF
Tantalum Capacitor Case:
2917 [7343 Metric]
ESR:
0.015ohm
Voltage Rating:
6.3V
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
MSL:
MSL 3 - 168 hours
Capacitor Terminals:
SMD
Capacitance Tolerance:
± 20%
SVHC:
No SVHC (15-Jun-2015)
Capacitor Case Style:
2917 [7343 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes

Applications

  • Power Management;
  • Computers & Computer Peripherals;
  • Portable Devices;
  • Communications & Networking;
  • Consumer Electronics

Substitutes

Surface Mount Tantalum Capacitor, T520 Series, 330 µF, 2917 [7343 Metric], 0.015 ohm, 6.3 V

KEMET

0

Price for: Each (Supplied on Full Reel)

500+ $0.785 1000+ $0.676 2500+ $0.633 5000+ $0.607 More pricing

Buy
6TPE330MFL

POSCAP,TPE series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.837 5000+ $0.805 7500+ $0.759 12500+ $0.747 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations