Low

KEMET  T520D107M010ATE018  Surface Mount Tantalum Capacitor, 100 µF, 10 V, T520 Series, 2917 [7343 Metric], -55 °C

KEMET T520D107M010ATE018
Technical Data Sheet (72.17KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
100µF
Voltage Rating:
10V
Product Range:
T520 Series
Packaging:
Tape & Reel
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
ESR:
0.018ohm
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
Capacitance Tolerance:
± 20%
SVHC:
No SVHC (15-Jun-2015)
Capacitor Case Style:
2917 [7343 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CAP, TANT, 100UF, 10V, CASE D

KEMET

1,269:  in stock

Pricing is unavailable. Please contact customer services.

T520D107M010ASE018

CAP,100uF,10VDC,20-% Tol,20+% Tol

KEMET

0

Price for: Each (Supplied on Full Reel)

500+ $0.846 1000+ $0.729 2500+ $0.682 5000+ $0.654 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.