Low

T499B106K016ATE3K5 - 

Surface Mount Tantalum Capacitor, 10 µF, 16 V, T499 Series, ± 10%, 1411 [3528 Metric]

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T499B106K016ATE3K5
Newark Part No.:
12N2809
Product Range
T499 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10µF
:
16V
:
T499 Series
:
± 10%
:
Cut Tape
:
1411 [3528 Metric]
:
-55°C
:
175°C
:
3.5ohm
:
B
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T499B106K016ATE3K5 is a surface-mount Tantalum Capacitor with 100% matte tin (Sn)-plated termination. The T499 series is a high-temperature product that offers optimum performance characteristics in applications with operating temperatures up to 175°C. Advanced materials and testing allow this series to perform with a reliability level of 0.5%/1000 hours at rated voltage and temperature.
  • Symmetrical and compliant terminations
  • Laser-marked case
  • 100% Surge current testing
  • 100% Steady-state accelerated aging

Applications

Industrial, Automotive, Portable Devices, Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Surface Mount Tantalum Capacitor, 10 µF, 16 V, MCCTB Series, ± 20%, 1411 [3528 Metric]

3,177 in stock
Add

KEMET

Surface Mount Tantalum Capacitor, 10 µF, 20 V, T491 Series, ± 10%, 1411 [3528 Metric]

8,000 in stock
Add

AVX

Surface Mount Tantalum Capacitor, 10 µF, 20 V, TAJ Series, ± 10%, 1210 [3528 Metric]

12,000 in stock
Add

AVX

Surface Mount Tantalum Capacitor, 10 µF, 20 V, TAJ Series, ± 10%, 1210 [3528 Metric]

2,220 in stock
Add

AVX

Surface Mount Tantalum Capacitor, 10 µF, 20 V, TPS Series, ± 10%, 1210 [3225 Metric]

1,902 in stock
Add

KEMET

Surface Mount Tantalum Capacitor, 10 µF, 20 V, T491 Series, ± 10%, 1411 [3528 Metric]

469 in stock
Add

VISHAY

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 20 V, 293D Series, ± 10%, 1411 [3528 Metric]

5,395 in stock

Each (Supplied on Cut Tape)

1+ $0.92 10+ $0.773 25+ $0.656 50+ $0.539 More Pricing...

Add

KEMET

Surface Mount Tantalum Capacitor, 10 µF, 16 V, T491 Series, ± 10%, 1411 [3528 Metric]

8,000 in stock
Add

KEMET

Surface Mount Tantalum Capacitor, 10 µF, 16 V, T491 Series, ± 10%, 1411 [3528 Metric]

761 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,045 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.21 $ 0.21
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.02
10 + $0.722
25 + $0.636
50 + $0.549
100 + $0.463
250 + $0.437
500 + $0.41
1000 + $0.374
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.