Low

T495X686K025ATE125 - 

Surface Mount Tantalum Capacitor, 68 µF, 25 V, T495 Series, ± 10%, 2917 [7343 Metric]

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T495X686K025ATE125
Newark Part No.:
12N2795
Product Range
T495 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
68µF
:
25V
:
T495 Series
:
± 10%
:
Cut Tape
:
2917 [7343 Metric]
:
-55°C
:
125°C
:
0.125ohm
:
X
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

Surface Mount Tantalum Capacitor, 68 µF, 25 V, T495 Series, ± 10%, 2917 [7343 Metric]

1,500 in stock
Add

AVX

Surface Mount Tantalum Capacitor, 68 µF, 25 V, TPS Series, ± 10%, 2917 [7343 Metric]

540 in stock

Each (Supplied on Cut Tape)

1+ $5.64 10+ $4.73 25+ $4.56 50+ $4.39 More Pricing...

Add

AVX

Surface Mount Tantalum Capacitor, 68 µF, 25 V, TPS Series, ± 10%, 2917 [7343 Metric]

400 in stock

Each (Supplied on Full Reel)

400+ $2.73 800+ $2.69 1600+ $2.66 2400+ $2.61 More Pricing...

Add
0

Each (Supplied on Full Reel)

400+ $3.60 800+ $3.13 1200+ $3.01 2000+ $2.97 More Pricing...

Add
0

Each (Supplied on Full Reel)

500+ $3.84 1000+ $3.57 2500+ $3.49 5000+ $3.43 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

520 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$3.18 $ 3.18
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.18
10 + $2.53
25 + $2.29
50 + $2.06
100 + $1.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.