Low

KEMET  T495X336M025ATE175  Surface Mount Tantalum Capacitor, 33 µF, 25 V, T495 Series, ± 20%, 2917 [7343 Metric]

KEMET T495X336M025ATE175
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T495X336M025ATE175
Newark Part No.:
71M0629
Product Range
T495 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
33µF
Voltage Rating:
25V
Product Range:
T495 Series
Capacitance Tolerance:
± 20%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.175ohm
Manufacturer Size Code:
X
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products