Low

KEMET  T495X226K035ATE275  Surface Mount Tantalum Capacitor, 22 µF, 35 V, T495 Series, ± 10%, 2917 [7343 Metric]

KEMET T495X226K035ATE275
Technical Data Sheet (76.19KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
22µF
Voltage Rating:
35V
Product Range:
T495 Series
Capacitance Tolerance:
± 10%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.275ohm
Manufacturer Size Code:
X
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Tantalum Capacitor, 22 µF, 35 V, T495 Series, ± 10%, 2917 [7343 Metric]

KEMET

598 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.02 Promotional price 10+ $1.02 Promotional price 50+ $1.02 Promotional price 100+ $1.02 Promotional price More pricing

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 35 V, 593D Series, ± 10%, 2917 [7343 Metric]

VISHAY

1,357 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.83 10+ $2.32 100+ $1.87 250+ $1.65 More pricing

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 35 V, 293D Series, ± 10%, 2917 [7343 Metric]

VISHAY

303 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.38 Promotional price 10+ $1.38 Promotional price 100+ $1.38 Promotional price 250+ $1.38 Promotional price

Buy

Surface Mount Tantalum Capacitor, 22 µF, 35 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

2,000 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.785 1000+ $0.684 2000+ $0.642 5000+ $0.605

Buy

Surface Mount Tantalum Capacitor, 22 µF, 35 V, TAJ Series, ± 10%, 2917 [7343 Metric]

AVX

1,200 in stock

Price for: Each (Supplied on Full Reel)

400+ $0.603 Promotional price 800+ $0.603 Promotional price 1200+ $0.603 Promotional price

Buy

Surface Mount Tantalum Capacitor, 22 µF, 35 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

0

Price for: Each (Supplied on Cut Tape)

1+ $6.33 10+ $5.66 100+ $3.77

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 35 V, TR3 Series, ± 10%, 2917 [7343 Metric]

VISHAY

0

Price for: Each (Supplied on Cut Tape)

250+ $1.56

Buy

Surface Mount Tantalum Capacitor, 22 µF, 35 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

400+ $2.86 800+ $2.51 2000+ $2.29

Buy
T495X226K035ATE260

Surface Mount Tantalum Capacitor, T495 Series, 22 F, 10%, 35 V, 2917 [7343-43 Metric], X

KEMET

0

Price for: Each (Supplied on Full Reel)

400+ $0.907 800+ $0.78 2000+ $0.752 4000+ $0.724 More pricing

Buy

Associated Products